Mikroe MIKROE-3130 Angle 4 Click

Mikroe MIKROE-3130 Angle 4 Click is an angular magnetic rotary sensor that can be used as a rotary encoder. This Click Board integrates a 10- to 16-bit programmable AEAT-8800-Q24 angular magnetic encoder, which can sense the magnetic-field rotation aligned with the center of the sensor. The sensor IC offers a versatile contactless rotation sensing platform with the ability to fine-tune several working parameters like resolution, zero-position, direction, and hysteresis. Mikroe MIKROE-3130 Click Board features accurate sensing of magnetic angle, absolute positional readings over the SPI, programmable working parameters, good linearity, and a low-error margin over 360°. Typical applications include the acquisition of position and rotation for various Brushless DC (BLDC) or stepper motors, mechanical potentiometer replacement, building various HMI platforms, and robotics.

The integrated Broadcom AEAT-8800-Q24 sensor relies on integrated Hall elements and complex analog front-end and Digital Signal Processing (DSP). This dependency provides an absolute angular position over the industry standard SPI interface.

Features

  • Onboard Broadcom AEAT-800Q24 10- to 16-bit programmable angular magnetic encoder
  • Accurate sensing of the magnetic angle
  • Absolute positional readings over the SPI
  • Low error margin over 360°
  • Good linearity
  • Programmable working parameters
  • OTP memory

Applications

  • Contactless angle measurement
  • Acquisition of position and rotation for various BLDC or stepper motors
  • Mechanical potentiometer replacement
  • Human machine interface (HMI) platforms
  • Robotics

Overview

Block Diagram - Mikroe MIKROE-3130 Angle 4 Click
Paskelbta: 2018-09-10 | Atnaujinta: 2022-10-07