Mikroe MIKROE-2994 micro:bit Click Adapter

Mikroe MIKROE-2994 micro:bit Click Adapter is designed with two proprietary mikroBUS™ sockets, allowing all Click Board™ devices to interface with the micro:bit. This micro:bit development board is a credit card-sized microcontroller (MCU) development system with a very simple and user-friendly visual programming interface. The micro:bit development board includes a powerful nRF51822 SoC with a 16MHz Arm® Cortex®-M0 MCU, 256KB Flash, and 16KB RAM.

The MIKROE-2994 click adapter is powered from the micro:bit itself, and an 80-pin edge connector allows easy installation to the micro:bit board. Due to the micro:bit symmetrical design, there is no wrong way of connecting, it can be plugged into the connector both ways, keeping it simple.

Features

  • Two proprietary mikroBUS sockets
  • 80-pin edge connector allows easy installation to the micro:bit board with just a click
  • Symmetrical design
  • Offers an additional 5V power supply
  • Both the ways connector plugging option

Overview

Chart - Mikroe MIKROE-2994 micro:bit Click Adapter
Paskelbta: 2018-06-22 | Atnaujinta: 2022-11-16