Mikroe MIKROE-3658 Thermo 15 Click

Mikroe MIKROE-3660 GNSS ZOE Click is based on the ON Semiconductor NCT75 Sensor IC, which can digitize temperature measurements between -55°C and +125°C so that the temperature measurement data can be processed by the host MCU. Mikroe Thermo 15 click provides an accuracy of ±1°C in the range from 0°C to 70°C. The NCT75 Sensor features low-temperature drift, low power consumption, a programmable alert engine, compact sensor size, and critical temperature warnings. The NCT75 also requires almost no external components, simplifying design, reducing cost, and cutting the time to market.

The Thermo 15 Click board can be used to measure and monitor the temperature in a wide range of applications requiring precise thermal measurement and an overtemperature alert. This includes the PC case and internal component temperature monitoring, office equipment and entertainment system thermal monitoring, general purpose thermal measurement, and similar digital thermal measurement applications.

Features

  • ON Semiconductor NCT75 Two-Wire Programmable Temperature Sensor
    • 12-bit Temperature-to-Digital Converter
    • Temperature Range from -55°C to +125°C
  • I2C interface
  • 28.6mm x 25.4mm click board size
  • 3.3V or 5.0V input voltage

Applications

  • Computer thermal monitoring
  • Thermal protection
  • Electronic test equipment
  • Thermostat controls

Board Layout

Mikroe MIKROE-3658 Thermo 15 Click
Paskelbta: 2019-07-26 | Atnaujinta: 2023-10-26