Mikroe RTC 27 Click Add-On Board

Mikroe RTC 27 Click Add-On Board provides low-power real-time clock and calendar functions for embedded systems that need accurate time tracking, alarm events, watchdog timing, and timestamp capture. This board is based on the NXP PCF8525 nano-power CMOS RTC and communicates through an I2C interface, making it suitable for host systems that support the mikroBUS™ standard. The device supports calendar and time data down to 1/100-second resolution, programmable alarm and watchdog interrupt functions, battery backup with automatic switch-over circuitry, and two interrupt outputs with onboard jumper routing options. The RTC 27 Click also includes ClickID for automatic board identification and Click Snap for reduced-size implementation during later prototyping stages. Mikroe RTC 27 Click Add-On Board targets portable instruments, wearable devices, industrial systems, and IoT applications that require reliable timekeeping with low power use.

Features

  • Based on the NXP PCF8525 nano-power CMOS RTC and calendar IC
  • Integrated temperature compensation engine with aging offset adjustment
  • Programmable alarm function, watchdog timer, and timestamp function with interrupt support
  • Battery backup input with automatic switch-over circuitry
  • Two configurable interrupt outputs with onboard jumper selection
  • ClickID support
  • Click Snap support
  • mikroBUS compatibility

Applications

  • Portable instruments
  • Wearable devices
  • Industrial systems
  • IoT timekeeping applications
  • Battery-powered and always-on designs

Specifications

  • 64nA typical current consumption in timekeeping mode at VDD = 3.3V
  • Typical ±30ppm timekeeping accuracy across temperature
  • I2C interface
  • 57.15mm x 25.4mm dimensions
  • 3.3V or 5V input voltage
  • -40°C to +85°C PCF8525 operating temperature range

Layout

Infographic - Mikroe RTC 27 Click Add-On Board
Paskelbta: 2026-07-17 | Atnaujinta: 2026-08-21