Mikroe Pressure 17 Click
Mikroe Pressure 17 Click features the ROHM Semiconductor BM1390GLV-Z high-precision piezoresistive pressure sensor. The BM1390GLV-Z comes with a configurable host interface that supports I2C serial communication. It measures pressure in a range from 300hPa up to 1300hPa with an accuracy of ±1hPa. It also has a built-in temperature compensation function that internally performs temperature compensation for MEMS inside the chip. It's easy to get pressure information, built-in FIFO, and operation in a temperature range of -40°C to 85°C, which ensures stable operation under extreme conditions.Features
- On-board modules
- ROHM Semiconductor BM1390GLV-Z ultra-compact piezoresistive pressure sensor
- Low power consumption
- High precision
- MEMS-based piezo-resistive sensing principle
- Built-in temperature compensation function
- Interrupt feature
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Pressure measurements in automotive, industrial and consumer applications
Overview
Paskelbta: 2022-02-14
| Atnaujinta: 2022-03-11