Mikroe MIKROE-3657 Magneto 7 Click

Mikroe MIKROE-3657 Magneto 7 Click is a high-resolution magnetic sensor Click board that allows contactless orientation sensing. The Mikroe Magneto 7 Click features the ROHM Semiconductor BM1422AGMV, a complete integrated solution with magneto-impedance (MI) elements, low-noise analog AD converter, and digital signal processing (DSP) sections in one compact package. The BM1422AGMV can sense the magnetic field with the precision of 0.042μT, with the full-scale magnetic field detection of ±1200μT.

The BM1422AGMV combines magneto-impedance (MI) elements and a control IC in a single package. The magneto-impedance (MI) effect is a phenomenon in which the voltage induced by a high-frequency current source in a ferromagnetic wire changes with the application of an external field. Just like a global positioning system (GPS) is effective for detecting the position, a magnetic sensor is usable for detecting the user's orientation and simplifies the development of motion-tracking applications.

Features

  • ROHM Semiconductor BM1422AGMV 3-Axis Digital Magnetometer
    • Accurate Sensing of the Magnetic Field in all Three Axes, On-chip Processing Functions, 12bit / 14bit Digital Output
  • I2C interface
  • 28.6mm x 25.4mm click board size
  • 3.3V input voltage

Applications

  • Portable electronic compass
  • Detection of magnetic fields
  • Vehicle detection

Board Layout

Mikroe MIKROE-3657 Magneto 7 Click
Paskelbta: 2019-07-26 | Atnaujinta: 2023-10-26