Mikroe DAC 18 Click
Mikroe DAC 18 Click is a compact add-on board that converts general-purpose input to PWM signals, featuring the Texas Instruments 10-bit DAC539G2-Q1 smart DAC. The Mikroe DAC 18 Click provides two output channels. OUT1 for digital-to-analog conversion and OUT0 for voltage-to-PWM conversion with triangle or sawtooth waveforms. The board includes an operational mode selection pin for I2C programming or standalone operation, plus nonvolatile memory to store register settings. Ideal for automotive lighting and industrial applications, DAC 18 Click is compatible with the mikroBUS™ socket and supports the mikroSDK libraries for flexible evaluation. Its unique ClickID feature allows the host system to detect it automatically.Features
- Texas Instruments DAC539G2-Q1 10-bit smart DAC onboard module for general-purpose input to PWM conversion
- 10-bit smart DAC
- GPI to PWM/voltage output conversion
- PWM output (triangle/sawtooth waveform)
- NVM for storing register settings
- I2C interface or standalone mode
- Programmable output voltage ranges
- GPIO, I2C interface
- ClickID feature
- mikroBUS compatibility
- M (42.9mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- Automotive lighting systems
- Industrial environments requiring reliable signal conversion
Overview
Paskelbta: 2024-10-30
| Atnaujinta: 2024-11-08