Mikroe BUZZ 3 Click

Mikroe BUZZ 3 Click features a sounder driver that produces higher volume with a lower current. The BUZZ 3 features the Diodes Incorporated PAM8904 piezo-sounder driver with an integrated Multi-Mode charge pump boost converter. The PAM8904 can drive a sounder load of up to 15nF with its wide input signal range of 20Hz to 300kHz. Mikroe BUZZ 3 Click provides a 9V output, enables the selection of three different piezo sound pressure levels, and keeps current consumption low. The board also extends battery life by employing built-in automatic shutdown and wake-up functions.

Features

  • PAM8904 piezo-sounder driver onboard
  • Low power consumption
  • High flexibility
  • Built-in automatic shutdown and wake-up features
  • Higher sound pressure level sound output
  • Integrated charge-pump boost converter
  • GPIO, PWM interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Battery-powered applications
  • Medical systems
  • Alarm clocks
  • Home appliances
  • Security devices

Overview

Block Diagram - Mikroe BUZZ 3 Click
Paskelbta: 2020-12-29 | Atnaujinta: 2024-06-24