Mikroe MIKROE-6259 Inclinometer 4 Click

Mikroe MIKROE-6259 Inclinometer 4 Click is a compact add-on board designed to measure an object's slope or elevation relative to gravity. The Mikroe MIKROE-6259 features the NXP Semiconductor FXLS8971CF 3-axis low-g MEMS accelerometer. The FXLS8971CF provides high-performance and low-power modes, selectable full-scale ranges of ±2/4/8/16g, and options like selectable output data rates, motion detection, and a 144-byte output data buffer. This board supports I2C and SPI interfaces and includes a "Click Snap" feature for easy implementation. It's ideal for industrial and medical IoT applications like asset tracking, equipment monitoring, smart metering, and orientation detection.

Features

  • Onboard NXP Semiconductor FXLS8971CF 3-axis low-g MEMS accelerometer
  • High-performance, low-power modes with user-selectable full-scale ranges
  • Selectable output data rates with programmable resolution and idle-time settings
  • Flexible sensor data-change detection for motion/no motion
  • Ability to detect high-g/low-g events, freefall, and other inertial activities
  • 144-byte output data buffer (FIFO/LIFO) for efficient data collection
  • I2C and SPI interfaces
  • Click Snap design for enhanced implementation flexibility
  • Click Snap, ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Industrial and medical IoT
  • Asset tracking
  • Equipment monitoring
  • Smart metering
  • Orientation detection

Overview

Mikroe MIKROE-6259 Inclinometer 4 Click
Paskelbta: 2024-08-23 | Atnaujinta: 2024-08-29