TDK-Micronas CUR 4000 Flexible Hall-Array Sensors
TDK-Micronas CUR 4000 Flexible Hall-Array Sensors are designed for high-precision current sensing, making them ideal for high-voltage battery monitoring systems of hybrid and electric vehicles (xEVs). These single-axis, contactless, magnetic-field sensors are designed for galvanically isolated DC and AC current measurements. A flexible multi-Hall array enables linear or differential magnetic-field sensing for contactless and precise current sensing up to ≥2000A. These modules can be used for different module concepts such as core-based or coreless. TDK-Micronas CUR 4000 Flexible Hall-Array Sensors are available in a small eight-pin SOIC8 SMD package. Applications include battery monitoring, battery disconnect units, and stationary battery management.Features
- Non-intrusive, galvanically isolated contactless current measurement
- High-precision, linear magnetic field sensing with flexible Hall plates array for core-based current sensing
- Differential magnetic-field (stray-field compensated) coreless current sensing without shields
- Programmable linearization with 33 equidistant or 17 variable setpoints
- Programmable adjustment and temperature compensation for gain and offset
- Low-power mode with wake-up functionality
- SPI interface for calibration, test, and debugging via microcontroller
- Programmable clamping threshold
- Overvoltage / undervoltage detection on the voltage supply (VSUP)
- Overtemperature supervision
- Reverse- / overvoltage protection at VSUP
- Magnetic-field-out-of-range detection
- ASIL-B ready (Safety Element out of Context [SEooC]) according to ISO 26262)
- Qualified according to AEC-Q100-Rev-H
Applications
- Battery monitoring
- Battery disconnect units
- Stationary battery management
Specifications
- SOIC8 SMD package
- Product versions
- CUR4000DJ0000 - multi-Hall plates and linear measurements
- CUR4000DJ0001 - dual Hall plates and differential or linear measurements
- Digital 16-bit readout of magnetic-field information via SPI (up to 5MHz)
- Up to 8kHz signal bandwidth
- ±100 mT magnetic-field range
- 3V to 5.5V operating voltage
- -40°C to +150°C ambient temperature range
Block Diagram
Paskelbta: 2021-09-22
| Atnaujinta: 2022-07-17