TDK-Micronas HAL 3930-4100 3D Position Sensors
TDK-Micronas HAL 3930-4100 3D Position Sensors are an extension of the 3D HAL position sensor family for automotive and industrial applications. The sensors feature precise rotary and linear position detection with robust stray-field compensation capabilities. TDK-Micronas HAL 3930-4100 3D Position Sensors are single-die devices that are Safety Element out of Context (SEooC) ASIL C ready, according to ISO 26262. The sensors are highly robust against mechanical misalignment and support functional safety applications. The HAL 3930-4100 sensors are ideal for gear shifters, park lock actuators, brake stroke position sensors, and steering angle and transmission system position detection applications.Features
- Stray-field robust 360° rotary and linear position detection up to 35mm
- Highly robust against mechanical misalignment between sensor and magnet in rotary setups
- Optimized design supports rotary setups with ferrite magnets
- SEooC ASIL C ready according to ISO 26262
- Supports functional-safety applications
- Wide -40°C to +160°C ambient temperature range
Applications
- Steering angle position detection
- Brake stroke position sensors
- Gear shifters
- Transmission systems position detection
- Park lock actuators
Paskelbta: 2023-11-29
| Atnaujinta: 2024-05-29