Microchip Technology RN4678 BLUETOOTH® Dual Mode Modules

Microchip Technology RN4678 BLUETOOTH® Dual-Mode Modules are designed with an integral ceramic chip antenna and RF shield to embed BLUETOOTH functionality into any application. These modules transfer data through the BLUETOOTH link by sending/receiving data through Transparent UART in the BLE mode and SPP in the Bluetooth (BT) Classic mode. The RN4678 BLUETOOTH modules feature a 2.4GHz transceiver, onboard BLUETOOTH stack, RF power amplifier, and power management subsystem. These modules consist of castellated pads for easy and reliable host PCB mounting.

The RN4678 BLUETOOTH modules can independently maintain a low-power wireless connection and are compatible with standard pick-and-place equipment. These modules consist of an ASCII interface that provides an easy way to integrate the module with any MCU with a UART interface. The parameters of the modules can be configured directly through UART by the host MCU. Typical Microchip Technology RN4678 BLUETOOTH® Dual-Mode Modules applications include Internet of Things (IoT), health and fitness, home and security, industrial and data logger, LED lighting, and secure payment.

Features

  • BLUETOOTH Classic (BR/EDR) and Low Energy (LE)
  • Certified to FCC, IC, MIC, KCC, and NCC radio regulations
  • European R&TTE directive assessed radio module
  • Bluetooth SIG 4.2 qualified
  • Transparent UART mode for seamless serial data over BLUETOOTH Classic using Serial Port Profile (SPP), and BLUETOOTH Low Energy (BLE) using
    Generic Attribute (GATT) profile
  • Easily programmable through ASCII commands and easily configurable with available PIC® MCU driver library
  • Firmware can be upgraded in the field over UART (Flash version)
  • Integral chip antenna (RN4678) or external antenna (RN4678U)
  • Integrated crystal, internal voltage regulator, and matching circuitry
  • Available configurable I/O pins for control or status indication
  • Supports Apple® iPod Accessory Protocol (iAP2) (only RN4678APL)
  • Supports BLUETOOTH 4.2 LE secure connections
  • BLUETOOTH 4.2 LE data packet length extension
  • Small and compact surface mount module
  • Castellated SMT Pads for easy and reliable PCB mounting
  • Ideal for portable battery-operated devices

Specifications

  • RF/analog:
    • 2.402GHz to 2.480GHz frequency
    • -90dBm (BR/EDR), -92dBm (LE) RX sensitivity
    • 1.5dBm Class 2 output power
  • Data throughput:
    • Data throughput at 1Mbps UART baud rate:
      • Up to 32Kbps BR/EDR
      • Up to 7Kbps LE
    • Data throughput at 115200bps UART baud rate:
      • Up to 10Kbps BR/EDR
      • Up to 6Kbps LE
  • Operating conditions:
    • 3.3V to 4.2V operating voltage range
    • -20°C to +70°C operating temperature range
  • MAC/baseband/higher layer:
    • Secure AES128 encryption
    • BLUETOOTH 3.0
      • GAP, SPP, SDP, RFCOMM, and L2CAP
    • BLUETOOTH 4.2
      • GAP, GATT, ATT, SMP, and L2CAP

Applications

  • IoT
  • Secure payment
  • LED lighting
  • Home and security
  • Health and fitness
  • Industrial and data logger

Block Diagram

Block Diagram - Microchip Technology RN4678 BLUETOOTH® Dual Mode Modules

Dimensions

Paskelbta: 2019-01-22 | Atnaujinta: 2023-05-11