Microchip Technology Curiosity PIC32MX470 Development Board (DM320103)

Microchip Technology Curiosity PIC32MX470 Development Board (DM320103) is a demonstration and development platform for the PIC32MX470F512H Microcontroller (MCU). The PIC32MX470 Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Developers can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add BLUETOOTH® connectivity with the Microchip BM64 Bluetooth Audio module, and add audio input/output capability with Microchip audio daughter boards. 

The PIC32MX470 Curiosity Development Board also includes the footprint for BM64 Bluetooth Module which is a Fully-certified, embedded 2.4GHz Bluetooth version 4.2 module that Supports Bluetooth BDR/EDR/BLE specification. The Board is fully integrated with Microchip’s MPLAB® X IDE and into PIC32 MPLAB Harmony software framework. The MPLAB Harmony Framework provides flexible and modular interface to application development, a rich set of inter-operable software stack (TCP-IP, USB) and easy to use features. The PIC32MX470 Curiosity Development Board has been designed to provide an excellent out of the box experience. Customers would be able to download and run example applications /projects instantly on the boards without the need to install the entire ecosystem. The included demos have been developed to showcase PIC32 MCU features and application development ecosystem.

Features

  • PIC32MX470F512H 32-bit microcontroller (120MHz CPU, 512KB Flash, 128KB RAM, Full-Speed USB and multiple expansion options)
  • Two mikroBUS sockets to expand the functionality using MikroElectronika Click adapter boards
  • X32 header for audio I/O using Microchip audio daughterboards
  • BM64 Bluetooth v4.2 Stereo Audio module footprint for Bluetooth connectivity
  • GPIO expansion header
  • Debug USB connector for programming/debugging
  • Target USB connector for PIC32 USB connectivity (Device/Host mode)
  • Header for external 5V input
  • Three single-color LEDs (LED1, LED2, LED3)
  • RGB LED (LED4)
  • One User and Reset Button
  • ICSP Header for external debuggers, such as MPLAB REAL ICE™ or MPLAB ICD 3 (J16)

Board Layout

Microchip Technology Curiosity PIC32MX470 Development Board (DM320103)
Paskelbta: 2017-01-26 | Atnaujinta: 2022-03-22