Microchip Technology PIC18F27Q10 8-bit Microcontroller
Microchip Technology PIC18F27Q10 8-bit Microcontroller is a compact, 28-pin MCU optimized for robust, real-time control and sensor nodes with integrated Intelligent Analog, configurable peripherals, and 5V operation for increased noise immunity. The PIC18F27Q10 MCU features Configurable Logic Cells (CLCs), enabling custom hardware-based logic functions. The PIC18F27Q10 also includes a full complement of Core Independent Peripherals (CIPs), including Cyclic Redundancy Check/Memory Scan (CRC/Scan), Windowed Watchdog Timer (WWDT), and Hardware Limit Timer (HLT) for use in safety-critical applications, as well as Pulse-Width Modulators (PWMs) and multiple communications interfaces. The Intelligent Analog peripherals include Zero Cross Detect (ZCD), on-chip comparators, and an Analog-to-Digital Converter with Computation (ADC2). Microchip Technology PIC18F27Q10 8-bit Microcontroller applications include industrial control, consumer, automotive, capacitive touch sensing, and the Internet of Things (IoT).Features
- PIC18 Core with 83 instructions, 31 stack levels
- Internal 64MHz oscillator
- 1.8V to 5.5V operating voltage range
- Temperature range
- Industrial version (-40°C to +85°C)
- Extended version (-40°C to +125°C)
- 128KB flash program memory with self read/write capability
- 3615 bytes data SRAM memory
- 1024 bytes of EEPROM
- 10-bit ADC with computation, 24 channels
- 5-bit DAC
- 2x comparators
- Fixed Voltage Reference (FVR) module - 1.024V, 2.048V, and 4.096V output levels
- Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
- Zero-Cross Detect
- I2C/SPI
- EUSART with LIN support
- CRC with memory scan
- Windowed Watchdog Timer (WWDT)
- Hardware Limit Timer (HLT)
- Complementary waveform generator
- 2x standalone 10-bit PWM modules
- 2x Capture/Compare/PWM modules
- Three 8-bit timers/counters
- Four 16-bit timers/counters
- Hardware Limit Timer (HLT)
- Extended Watchdog Timer (WDT)
- Doze, idle, and sleep power saving operating modes
- Low Current Power-on Reset (POR)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR)
- Peripheral Pin Select
- In-Circuit Debug Integrated On-Chip
- In-Circuit Serial Programming (ICSP) via Two Pins
- Package Options:
- QFN-28, SOIC-28, SPDIP-28 SSOP-28, VQFN-28
Applications
- Industrial control
- Consumer and automotive
- Capacitive touch sensing
- Internet of Things (IoT) applications
Block Diagram
Paskelbta: 2019-05-22
| Atnaujinta: 2023-05-26