Microchip Technology PD-IN/SP11 Indoor PoE Surge Protector

Microchip Technology PD-IN/SP11 Indoor PoE Surge Protector is designed to protect indoor Ethernet networks from surge events that may come from the outdoor environment through an Ethernet Cable. The PD-IN/SP11 Surge Protector can be installed at the entrance of the building to protect the indoor network or in an outdoor cabinet close to an outdoor device, such as a WLAN AP or an IP Camera.

The Microchip Technology PD-IN/SP11 Indoor PoE Surge Protector supports PoE up to 95W and data rates up to 1Gbps. As the PD-IN/SP11 is a passive device, no external power is required.

Features

  • Number of ports: 1
  • Data rates: 10/100/1000; Mbps
  • PoE power: Up to 95W, 2A
  • Dimensions: 80mm × 35mm × 27mm (3.15" × 1.38" × 1.063")
  • Weight: 80g (0.18lbs)
  • Connectors: Shielded RJ-45
  • Environmental
    • Operating Ambient Temperature: –40°C to +85°C
    • Operating Humidity: Maximum 90%, non-condensing
    • Storage Temperature: –40°C to +85°C
    • Storage Humidity: Maximum 95%, non-condensing
  • Reliability MTBF: 400,000 hours @ 25°C
  • Hazardous substances: CE, WEEE
  • Immunity to surges
    • IEC61643-21: 2001:
    • Category B2; 1kV 10/700uS; 100A 5/320uS
    • Category C1; 1kV 1.2/50uS; 100A 8/20uS
    • Category C2; 10kV 1.2/50uS; 5kA 8/20uS
    • Category D1; 2kA 10/350uS
  • Safety approvals: UL 497

Applications

  • Industrial Ethernet protection
Paskelbta: 2022-05-16 | Atnaujinta: 2022-05-18