Microchip Technology PAC1954 4-Channel High Side DC Power Monitor

Microchip Technology PAC1954 4-Channel High Side DC Power Monitor allows for easy connection of the PAC1954 to power sources. It also allows for connection to loads for power monitoring and energy metering using on-board 4mOhm high side current sensing resistors. It has a USB connection to a PC and a GUI to display the data. It also has options to disconnect the PC and communicate directly with a different host controller. Measurement channels 1, 2, and 3 are pre-populated to show demo currents and can be switched to the external input sense resistors by moving two 0Ohm resistors on each channel.

Features

  • 4 high side measurement channels with 4mOhm shunts routed with Kelvin connection
  • I2C to USB bridge on board
  • Demo square wave current generator on board
  • Test header to measure the PAC1954 power consumption
  • Test points on all pins of the PAC1954
Paskelbta: 2021-08-12 | Atnaujinta: 2022-03-11