Pradžios puslapis
NAUJAUSI Produktai
Gamintojo Naujiena
Microchip Technology
Microcontroller & Processor Development Kits - Microchip Technology
Microchip Technology Microcontroller & Processor Development Kits
Enlarge
Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.
Featured Products
Houses the dsPIC33EV256GM106 Digital Signal Controller for automotive/motor control applications.
Supports Microchip's 28- and 40-pin 8-bit PIC® MCUs and features two unique PDIP sockets.
Development and demonstration platform for dsPIC33CH Dual-Core Digital Signal Controllers.
Hardware platform designed to evaluate the ATSAME54P20A 32-bit Arm Cortex-M4F Microcontroller.
Includes the DM320007 for non-Crypto development or DM320007-C for Crypto development.
Designed for development, customer evaluation, and demos with CEC1702 32-bit ARM® -M4-based MCU.
Designed as an evaluation platform for SAMA5D27 System-In-Package (SIP) and System-On-Module (SOM).
Reduces system cost, saves board space, and increases throughput.
Development Tools
Offers a range of boards to support silicon products from simple boards to high-end debug tools.
Related Products
Offers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.
Enlarge
Paskelbta: 2019-04-03
| Atnaujinta: 2026-06-04