Microchip Technology MCP6V5x Zero-Drift Op Amps
Microchip Technology MCP6V5x Zero-Drift Operational Amplifiers (Op Amps) are 45V and 2MHz op amps with Electro-Magnetic Interference (EMI) filtering. These op amps employ dynamic offset correction for very low offset and offset drift. The MCP6V5x op amps feature stable unity gain, virtually negligible 1/f noise, and a good Power Supply Rejection Ratio (PSRR). These single-channel op amps are designed using an advanced CMOS process. Typical applications for the Microchip Technology MCP6V5x Zero-Drift Op Amps include industrial instrumentation, process control, power control loops, sensor conditioning, electronic weight scales, and medical instrumentation.Features
- Zero-drift architecture
- Single-channel amplifier with advanced CMOS process
- Good Common Mode Rejection Ratio (CMRR)
- Good Power Supply Rejection Ratio (PSRR)
- Enhanced EMI rejection
- Dynamic offset correction
- Low noise
- High DC precision
- Easy to use
- Low power
- Rail-to-Rail output
Specifications
- 15µV offset (max)
- 36nV/°C offset drift (max)
- 2MHz Gain Bandwidth Product (GBWP)
- 134dB PSRR (min)
- 135dB CMRR (min)
- Unity gain stable
- 140dB open-loop gain (min)
- 1.2V/µS slew rate
- 4.5V to 45V wide single voltage range or ±2.25V to ±22.5V dual supply voltage range
- Small packages:
- Single: SOT-23-5, MSOP-8
- Dual: MSOP-8, SOIC-8
- Quad: SOIC-14
Applications
- Industrial instrumentation (PLC)
- Process control
- Power control loops
- Sensor conditioning
- Electronic weight scales
- Automotive monitors
- Medical instrumentation
- High/low-side current sensing
MCP6V5x Op Amps Block Diagram
MCP6V5x Op Amps Application Circuit Diagram
MCP6V5x Op Amps Pin Diagrams
Paskelbta: 2019-01-10
| Atnaujinta: 2023-05-08