Microchip Technology MCP649x EMI Filtering Operational Amplifiers

Microchip Technology MCP649x EMI Filtering Operational Amplifiers operate with a single supply voltage as low as 1.8V while drawing a low quiescent current of 2.5mA (maximum per amplifier). These op amps feature a low-input offset voltage (±1.6mV, maximum), rail-to-rail input/output operation, a 30MHz gain bandwidth (typical), and stable unity gain. EMI protection minimizes the effects of electromagnetic interference from external sources, making the components suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications. The op-amps are offered in single (MCP6496), dual (MCP6497), and quad (MCP6499) packages. The Microchip Technology MCP649x EMI Filtering Operational Amplifiers are designed using an advanced CMOS process and fully specified in the extended temperature range from -40°C to +125°C.

Features

  • Enhanced EMI Protection
  • Rail-to-rail input/output
  • Unity gain stable
  • No phase reversal
  • AEC-Q100 qualified
  • Small package options
    • Singles in SC70-5 and SOT-23-5
    • Dual in SOIC-8 and MSOP-8
    • Quad in SOIC-14 and TSSOP-14

Applications

  • Automotive
  • Portable equipment
  • Medical diagnostic equipment
  • Active filters
  • Sensor conditioning

Specifications

  • ±1.6mV (maximum) low-input offset voltage
  • ±0.6µV/°C input offset drift with temperature
  • 100dB typical power supply rejection ratio
  • 130dB typical DC open-loop gain (large signal)
  • 2.5mA (maximum)/amplifier quiescent current
  • 30MHz (typical) gain bandwidth
  • 53° phase margin (typical)
  • 40V/µs (typical) slew rate
  • 0.4µs to 0.5µs typical settling time
  • 1.8V to 5.5V supply voltage range
  • 2µs (typical) quick start-up time
  • 122dB typical power supply crosstalk
  • +120°C/W to +331°C/W thermal resistance range
  • -40°C to +125°C extended temperature range

Packages

Microchip Technology MCP649x EMI Filtering Operational Amplifiers
Paskelbta: 2023-01-30 | Atnaujinta: 2023-02-06