Microchip Technology MCP47FVBx/FEBx Volatile/Nonvolatile DACs

Microchip Technology MCP47FVBx/FEBx Volatile/Nonvolatile DACs are single and dual voltage output DACs with volatile/nonvolatile memory and I2C serial interface. These DACs feature a two-wire I2C-compatible serial interface for standard (100kHz), fast (400kHz), or high-speed (1.7MHz and 3.4MHz) modes. The MCP47FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 6µs fast settling time, power-on/brown-out reset protection, and low power consumption. The MCP47FVBx/FEBx DACs are available in an 8-lead TSSOP package and operate within the -40°C to +125°C temperature range. These DACs from Microchip Technology are available in 8-bit  (MCP47FVB0X/MCP47FEB0X), 10-bit (MCP47FVB1X/MCP47FEB1X), and12-bit (MCP47FVB2X/MCP47FEB2X) output voltage resolutions. Typical applications include sensor calibration, setpoint or offset trimming, low-power portable instrumentation, PC peripherals, data acquisition systems, and motor control.

Features

  • Operating voltage range
    • 2.7V to 5.5V (full specifications)
    • 1.8V to 2.7V (reduced device specifications)
  • Output voltage resolutions
    • 8-bit: MCP47FVB0X/MCP47FEB0X (256 steps)
    • 10-bit: MCP47FVB1X/MCP47FEB1X (1024 steps)
    • 12-bit: MCP47FVB2X/MCP47FEB2X (4096 steps)
  • Rail-to-rail output
  • 6µs fast settling time
  • DAC voltage reference source options
    • Device VDD
    • External VREF pin (buffered or unbuffered)
    • Internal band-gap (1.22V typical)
  • Output gain options
    • 1x unity
    • 2x (when not using internal VDD as voltage source)
  • Power-on/brown-out reset protection
  • Power-down modes
    • Disconnects output buffer (high impedance)
    • Selection of VOUT pull-down resistors (100kΩ or 1kΩ)
  • Low power consumption
    • Normal operation: <180µA (single), 380µA (dual)
    • Power-down operation: 650nA (typical)
  • I2C interface
  • 8-lead TSSOP package
  • -40°C to +125°C operating temperature range

Applications

  • Set-point or offset trimming
  • Sensor calibration
  • Low-power portable instrumentation
  • PC peripherals
  • Data acquisition systems
  • Motor control

MCP47FVBX Block Diagrams

MCP47FEBX Block Diagrams

Paskelbta: 2020-01-29 | Atnaujinta: 2024-07-11