Microchip Technology LAN9500 Hi-Speed USB 2.0 to Ethernet Controller

Microchip LAN9500 Hi-Speed USB 2.0 to 10/100 Ethernet Controller provides a high-performance, cost-competitive USB to Ethernet connectivity solution containing an integrated 10/100 Ethernet PHY, Hi-Speed USB 2.0 PHY, Hi-Speed USB 2.0 controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller, and FIFO controller in a compact 56-pin QFN package.

The LAN9500 supports ±8kV HBM and ±15kV air discharge ESD protection and requires only a single 25MHz crystal, which helps to keep BOM costs for external components to a minimum. An external MII and Turbo MII interface provides support for Fast Ethernet, HomePlug®, and HomePNA™ (HPNA) functionality.

This device features Microchip's NetDetach™ and UniClock™ technologies. NetDetach allows for up to a 25% reduction in system power by enabling the host CPU to enter a low-power state when Ethernet is inactive. UniClock simplifies the clocking scheme and reduces system BOM costs by using a single 25MHz crystal for both USB and Ethernet connectivity, without the need for additional components when adding USB hubs.

Features

  • Single-chip, Hi-Speed USB 2.0 to 10/100 Ethernet controller
  • ±8kV HBM and ±15kV air discharge ESD protection
  • Requires only a single 25MHz crystal
  • EEPROM-less design option helps to reduce BOM costs
  • Implements reduced power operating modes including enhanced energy detect power-down
  • Supports numerous power management features including Wake-On LAN, Magic Packet™, and Link Status Change
  • External MII and Turbo MII (available for speeds up to 200Mbps)
  • LAN9500A implements Microchip's proprietary NetDetach™ technology for lower hardware power consumption
  • LAN9500 and LAN9500A are drop-in compatible
  • 8x8mm, 56-pin QFN package well-suited for compact designs
  • Industrial temperature range options available

Applications

  • PC Docking Stations
  • Netbooks and Ultra-mobile PCs (UMPCs)
  • Mobile Internet Devices (MIDs)
  • Digital TVs/Video Recorders/Set-top Boxes
  • Network Printers
  • Gaming Consoles
  • Stand-alone USB to Ethernet Dongles
  • Embedded Systems
  • Industrial Applications

Block Diagram

Block Diagram - Microchip Technology LAN9500 Hi-Speed USB 2.0 to Ethernet Controller
Paskelbta: 2009-03-17 | Atnaujinta: 2026-09-01