Pradžios puslapis
NAUJAUSI Produktai
Gamintojo Naujiena
Microchip Technology
EVB-LAN8670-RMII Evaluation Board - Microchip Technology
Microchip Technology EVB-LAN8670-RMII Evaluation Board
Enlarge
Microchip Technology EVB-LAN8670-RMII Evaluation Board enables 10BASE-T1S Ethernet communication. It works with the SAM E54 Curiosity Ultra Development Board or the SAM E70 Xplained Ultra Evaluation Kit.
Features
RMII to 10BASE-T1S interface card
Reduced Media Independent Interface (RMII)
Connects to MCUs offering RMII
Connects to Microchip MCU evaluation boards
Screw terminal for direct cable connection
Configurable on-board termination
Related Products
Utilizes Microchip’s LAN9500A Hi-Speed USB 2.0 to 10/100 Ethernet controller.
Hardware platform for evaluating the ATSAME70 and ATSAMS70 MCU families.
Compact, low-power, single-port 10BASE-T1S Ethernet physical layer transceivers.
Features an integrated programmer and debugger, so additional hardware is not required to start.
Enlarge
Paskelbta: 2022-06-13
| Atnaujinta: 2025-03-25