Microchip Technology 23AA04M/23LCV04M 4Mb SPI/SDI/SQI SRAMs

Microchip Technology 23AA04M and 23LCV04M 4Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatible serial bus. The SRAM features a 4096K-bit low power and single voltage read and write operations. The 23AA04M and 23LCV04M support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAMs provide a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA04M and 23LCV04M 4Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read/write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.

Features

  • 4096K-bit low-power SRAM
  • Single voltage read and write operations
    • 1.7 to 3.6V (23AA04M)
    • 2.2V to 3.6V (23LCV04M)
  • Serial interface architecture
    • SPI modes 0 and 3 compatible
    • Supports SDI and SQI
  • 143MHz high-speed clock frequency
  • High reliability with built-in Error Correction Code (ECC) logic
  • Unlimited read and write cycles
  • External battery backup support
  • Zero write time
  • Low power consumption
    • 6mA maximum active read current (at 40MHz, 3.6V) for SPI/SDI/SQI
    • 140µA typical standby Current at +25°C
  • 256 x 8-bit organization
  • User-selected 32byte or 256byte page size
  • Byte, page, and sequential mode for reads and writes
  • Package options
    • 8-lead PDIP, 8-lead SOIC, and 8-lead TSSOP
    • 14-lead PDIP, 14-lead SOIC, and 14-lead TSSOP
  • Halogen-free and RoHS-compliant

Specifications

  • 3.9Vcc absolute voltage rating
  • 6mA maximum active read current
  • 140μA typical standby current
  • 4096Kbits density
  • -0.3V to Vcc+0.3V all input and output w.r.t
  • 143MHz maximum clock frequency
  • 2kV ESD protection
  • -40°C to +85°C ambient temperature range
  • -65°C to +150°C storage temperature range
Paskelbta: 2024-04-01 | Atnaujinta: 2024-05-17