Mersen TR-R Tri-Onic® Power Fuses

Mersen TR-R Tri-Onic® Power Fuses provide current limiting for low peak let-thru current and time-delay characteristics. These fuses are designed for the overcurrent protection of motors and transformers, feeders, service entrance equipment, and branch circuits. The proven time-delay features safely handle harmless starting currents and inrush currents found in motors and transformers. The TR-R series is available with optional SmartSpot® blown fuse indication technology. Mersen TR-R Tri-Onic Power Fuses have a fiberglass body for dimensional stability in harsh industrial settings and a high-grade silica filler that ensures fast arc quenching and high current limitation.

Features

  • Time delay
  • Current limiting
  • AC and DC rated
  • Optional solid-state SmartSpot blown fuse indicator
  • Time delay for motor start-ups and transformer inrush currents without nuisance opening
  • Current-limiting for low peak let-thru current
  • Rejection-style design prevents replacement errors
  • Easy-to-read label for quick brand recognition and replacement
  • Metal-embossed date and catalog number for traceability and lasting identification
  • Fiberglass body provides dimensional stability in harsh industrial settings
  • High-grade silica filler ensures fast arc quenching and high current limitation

Applications

  • Motor circuits
  • Mains
  • Feeders
  • Branch circuits
  • Transformers
  • Service entrance equipment
  • General-purpose equipment

Specifications

  • Voltage ratings
    • 250VAC 
    • 0.1A to 2.8A; 35A to 400A
      • 250VDC 
    • 3A to 30A; 450A to 600A
      • 160VDC
  • 1/10A to 600A current range
  • Approvals
    • UL listed to standard 248-12 File E2137
    • CSA certified to standard C22.2 No. 248.12
Paskelbta: 2024-09-05 | Atnaujinta: 2024-09-19