Melexis EVB90382LGO-BAA-602 Development Board

Melexis EVB90382LGO-BAA-602 Development Board supplies an effortless way to connect the MLX90382 Triaxis® magnetic sensor to a microcontroller or measurement device. The Melexis EVB90382 board contains a single MLX90382 IC mounted in the center of a 36mm x 48mm PCB. The board features machined pins, allowing for a fast connection to the MLX90382 IC interfaces. The required passive components are included to enable interfacing through an analog output signal.

Note: The product used on the EVB is pre-programmed and not memory-locked. Therefore, if needed, it can be further programmed over the SPI.

Features

  • Pre-programmed MLX90382 IC
  • Easy connectivity and evaluation
  • Reduce development time

Applications

  • Absolute rotary position sensor
  • Incremental rotary position sensor
  • High-speed encoder
  • Automotive
  • Robotics
  • E-Mobility
  • Industrial motors
  • E-steering motor position sensor
  • E-braking motor position sensor
Paskelbta: 2025-12-09 | Atnaujinta: 2025-12-23