MediaTek Genio 500 (MT8385) Edge-AI IoT Platform
MediaTek Genio 500 (MT8385) Edge-AI IoT Platform is a cutting-edge IoT platform engineered for unrivaled performance and efficiency. The MediaTek Genio 500 features an impressive blend of power and versatility, with features like 4X Arm® Cortex®-A73 and 4X Cortex-A53 processors. The VP6 Dual Core APU and Mali-G52 GPU complement the device. With a focus on portability, home automation, and commercial IoT applications, the Genio 500 caters to the demands of advanced multimedia, seamless multitasking, and the integration of multiple high-resolution cameras and connected touchscreen displays.
Purchase the full Genio 500 Commercial-Grade Set
Features
- 4X Arm Cortex-A73 octa-core CPU, 2.0GHz + 4X Arm Cortex-A53, 2.0GHz
- Arm Mali-G52, 800MHz (OpenGL, OpenCL, Vulkan) GPU
- Dual-core Vision P6, 525MHz (0.75 TOPS), supports TensorFlow Light DSP
- 1x USB 3.0 / 6x I2C, 3x I3C / 6x SPI / 3x UART
- 32MP at 30fps camera
- 1920x1080, MediaTek MiraVision display
- Android, Yocto, Ubuntu OS
- Power-efficient 12nm SoC
Additional Resources
Block Diagram
Genio Family Table
Videos
Paskelbta: 2023-05-17
| Atnaujinta: 2025-12-29