MEAN WELL UHP-200/350/500 Power Supplies

MEAN WELL UHP-200/350/500 Power Supplies are designed to meet the demands of developing LED technologies. These ultra-high-efficiency power supplies are available in 200W, 350W, and 500W with an output (adj.) voltage range of 3.2V to 58V and peak load capability up to 150%. The units include complete protection functions and 5G anti-vibration capability. The modules are slim and have a low profile (26mm to 31mm). The fanless and half-encapsulated design provides an ideal solution for precision instruments and equipment requiring light and a small power supply module without fan noise. MEAN WELL UHP-200/350/500 Power Supplies serve as high-performance power supply solutions for various industrial applications. The 55V version can also be applied in telecom, charging, power over Ethernet (PoE), and electrolysis applications.

Features

  • Slim and low profile (26mm to 31mm)
  • Fanless design with 200W, 350W, and 500W convection
  • Designed to withstand 300VAC surge input for 5s
  • Integrated active power factor correction function
  • 150% peak load capability (100ms)
  • Wide -30°C to +70°C operating temperature range
  • 3.2V to 58V output (adj.) voltage range
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • DC OK active signal and redundant function (option)
  • Operating altitude up to 5000m
  • LED indicator for power on
  • 3-year warranty

Applications

  • LED displays
  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments
  • Household appliances

Videos

Paskelbta: 2017-09-14 | Atnaujinta: 2025-10-30