MEAN WELL SPU01 & DPU01 DC-DC Unregulated Converters

MEAN WELL SPU01 and DPU01 1W DC-DC Unregulated Converters feature an ultra-wide 4:1 input range, a wide -40°C to +90°C working temperature range, and 1500VDC I/O isolation. Single- and dual-output modules are available. These cost-effective converters offer short circuit protection and comply with EN55032 radiated Class A requirements without additional components. MEAN WELL SPU01 and DPU01 1W DC-DC Unregulated Converters come in a SIP6 package with industry-standard pinout with efficiency up to 84%. Applications include industrial control, analyzers, detectors, wireless networks, telecommunications, and distributed power architectures.

Features

  • 1W, SIP6 package with industry-standard pinout
  • -40°C to +90°C operating temperature range
  • High efficiency up to 84%
  • Short circuit protection
  • Cost-effective product
  • Complies with EN55032 radiated Class A requirements without additional components
  • 1.5KVDC I/O isolation
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Paskelbta: 2017-06-09 | Atnaujinta: 2022-05-04