MEAN WELL PSPA-1000 AC/DC Power Supplies

MEAN WELL PSPA-1000 AC/DC Power Supplies are 1kW single-output enclosed modules with a rated voltage ranging between 12V and 48V. These power supplies feature a built-in active power factor correction (PFC) function, a built-in DC fan for forced air cooling, up to 4000W(3+1) current sharing, and short-circuit protection. The series operates in an ambient temperature range of -20°C to +70°C and delivers a high efficiency of up to 94%. The various built-in functions, such as remote sensing, remote ON-OFF control, and current sharing, provide design flexibility for a wide range of applications. MEAN WELL PSPA-1000 AC/DC Power Supplies are ideal for factory control and automation apparatus, laser-related machines, burn-in facilities, and RF applications.

Features

  • Universal AC input / full range
  • Built-in active PFC function
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • Forced air cooling by built-in DC fan
  • Up to 4000W (3+1) current sharing
  • DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • 5-year warranty

Applications

  • Factory control and automation apparatus
  • Test and measurement instruments
  • Laser-related machines
  • Burn-in facilities
  • RF

Block Diagram

Block Diagram - MEAN WELL PSPA-1000 AC/DC Power Supplies
Paskelbta: 2018-04-05 | Atnaujinta: 2023-01-23