MEAN WELL Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

Desktop Power Adapters

Commercial Grade
MEAN WELL GST 18W-280W green adapter series complies with EISA 2007/DoE Level VI and is equipped with a no-load power consumption (less than 0.15W) and an average operating efficiency that is superior to the GS series. The GST series is ideal for energy saving and carbon reduction in either no-load mode or operating mode. The GST series is ideal for consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and other equipment or systems requiring compliance with up-to-date energy regulations.

Medical Grade
MEAN WELL GSM 18W-220W green medical adapter series complies with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical safety regulations. The GSM series offers 2xMOPP level and an ultra-low leakage current (<100uA) that is ideal for type BF (patient contact) medical devices. The adapters also comply with EISA 2007/DoE Level VI and EU ErP/CoC Version 5. Applications include medical equipment requiring low leakage currents, mobile clinical workstations, electric medical beds, infant incubators, biomedical examination devices, or any electrical systems in need of low no-load power consumption.

View Product List

Interchangeable Power Adapters

Commercial Grade
MEAN WELL GE30 Series 30W wall-mounted type green adapter with interchangeable AC plugs can pair with one of four types of interchangeable AC plugs, which are European type, U.S. type, U.K. type, and Australian type that are easy to change and use all over the world. GE30 series complies with the up-to-date global energy efficiency (EISA 2007/DoE Level VI) and EU ErP resulting in a high quality, long life-span and energy-saving industrial-grade adapter. GE30 series is highly suitable to be used with various types of consumer electronic devices, portable electronic devices for business travelers, or electronic equipment sold around the globe that requires a power supply with interchangeable AC plugs.

Medical Grade
MEAN WELL GEM181 green wall-mounted medical adapter features an AC plug that is interchangeable among four types (European, USA, U.K., and Australia). The design is approved for IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations; the fulfillment of 2xMOPP level, and the ultra-low leakage current (<100uA) make the GEM18I suitable for BF (direct contact with patients) medical equipment. The GEM181 is ideal for household medical appliances, portable medical devices for business travelers, and medical equipment.

View Product List

Wall Mount Power Adapters

Commercial Grade
MEAN WELL GST 18W-36W wall-mounted type (E/U type) power adapters outperform the GS series (Level V) adapters with no load power consumption and higher working efficiency. This more effectively fulfills energy-saving requirements. The GST series is ideal for use with various types of consumer electronic devices, telecommunication devices, office/commercial facilities, industrial equipment, and all kinds of apparatus or systems requiring conformity to the latest energy-related regulations.

MEAN WELL SGA (U/E type) 12W-60W slim wall-mounted green adapters meet EISA 2007/DoE Level VI and feature ultra-low no load power consumption that is lower than 0.075W to 0.15W and a high working efficiency of up to 91%. The SGA series saves energy and reduces carbon usage in both the no-load mode and the operating mode. The SGA series is paired with a Euro plug (E type) and a USA plug (U type). These devices are slim, compact, and no additional AC cable is required. Models range between 5V and 48V and work for applications such as various types of consumer electronics, telecommunication devices, office/commercial equipment, industrial apparatuses, and more.

Medical Grade
MEAN WELL GSM 6W-36W wall-mount medical adapter series (E/U type) complies with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical safety regulations; possessing 2xMOPP level and ultra-low leakage current (<100uA) that it suits type BF (patient contact) medical devices. The GSM series is also in compliance with EISA 2007/DoE Level VI and EU ErP/CoC Version 5. Applications include medical equipment requiring a low leakage current, mobile clinical workstations, electric medical beds, infant incubators, biomedical examination devices, or any electrical systems in need of low no-load power consumption.

View Product List

Paskelbta: 2019-09-06 | Atnaujinta: 2024-01-16