MEAN WELL GEM Wall-Mount Medical Adapters

MEAN WELL GEM Wall Mount Interchangeable Medical Adapters are reliable, single-output green medical devices. These adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations. The GEM adapters fulfill the 2xMOPP level as well that approves BF (direct contact with patients) medical equipment.

Features

  • 12W to 60W output power range
  • 5VDC to 48VDC output voltage range
  • 250mA to 6A output current range
  • 1m to 1.8m DC output cord length

Videos

Paskelbta: 2019-05-22 | Atnaujinta: 2024-07-23