MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies
MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies meet application demands for three-phase DIN rail power supplies with lower output wattage. The TDR-480 series accepts 340VAC to 550VAC three-phase input voltage and offers two-phase operation. The units feature a fanless design and slim 85.5mm width. MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies comply with EN61000-6-2 (EN50082-2) industrial immunity level and are UL508 (industrial control equipment) approved. Applications include industrial control systems, semiconductor fabrication equipment, factory automation, and more.Features
- Three-phase 340V to 550VAC wide input range (dual-phase operation also possible)
- 85.5mm ultra-slim design
- High efficiency up to 93%
- Protections
- Short circuit
- Overload
- Overvoltage
- Overtemperature
- Built-in active power factor correction (PFC) function
- Fanless design, cooling by free air convection
- Optional DC OK relay contact
- Complies with EN61000-6-2 (EN50082-2) industrial immunity level
- UL508/CB/CE approved
- Can be installed on DIN rail TS-35/7.5 or TS-35/15
- 85.5mm x 125.2mm x 128.5mm (W x H x D)
- 3-year warranty
Applications
- Industrial control systems
- Semiconductor fabrication equipment
- Factory automation
- Electromechanical apparatus
Specifications
- DC voltage
- 24V (TDR-480-24)
- 48V (TDR-480-48)
- 480W rated power
- Rated current
- 20A (TDR-480-24)
- 10A (TDR-480-48)
- -30 to +70ºC working temperature range
Block Diagram
Paskelbta: 2016-12-14
| Atnaujinta: 2022-03-11