MEAN WELL SGA Wall-Mount Adapters
MEAN WELL SGA Wall-Mount Adapters are slim (32mm to 35mm) 12W, 18W, 25W, 40W, and 60W adapters (EURO and US) with ultra-low no-load power consumption (<0.075 to 0.15W with efficiency up to 91%). These adapters range from 5V to 48V and are suitable for consumer electronics, office and commercial equipment, telecommunication, and industrial applications. These SGA wall-mount adapters from MEAN WELL also comply with EISA 2007/DoE Level VI.Features
- 90VAC to 264VAC input
- Ultra-low no-load power consumption
- Complete protection functions
- Short circuit
- Overload
- Overvoltage
- Complies with current global energy efficiency regulations, EISA 2007/DoE (Level VI) and EU ErP
- Complies with Limited Power Source (LPS) requirements
- Class II power unit (no FG)
- UL 94V-0 flame retardant plastic case
- Connector types
- USB
- Barrel
- -20°C to +50°C operating temperature range
- 3-year warranty
Applications
- Consumer electronics
- Telecommunication devices
- Office/commercial equipment
- Industrial equipment
Paskelbta: 2015-08-13
| Atnaujinta: 2024-07-23