MEAN WELL PWM-KN Series KNX LED Drivers
MEAN WELL PWM-60/120KN Series KNX LED Drivers feature a constant voltage mode with pulse-duration modulation (PWM) style output. The AC/DC drivers can maintain color temperature and brightness homogeneity when driving many LED strips. Also, a KNX interface avoids having to use the complicated KNX-DALI gateway. The units operate from 90VAC to 305VAC and are available in 12V and 24V output models. PWM-KN features include high efficiency of up to 90% and a fanless design that allows for a case temperature of -40°C to +90°C under free air convection. A minimal dimming level low to 0.5% is suitable for low-light-level applications. An output frequency is changeable up to 4KHz and complaint to IEEE 1789-2015. The device provides a solution for health concerns resulting from light flickering.Features
- Integrated KNX control protocol
- Single-channel & constant voltage PWM style output with user-changeable frequency up to 4KHz compliant IEEE 1789-2015 no risk
- Plastic housing with class II design
- Built-in active PFC function
- Standby power consumption <0.5W
- No need for KNX-DALI gateway
- Typical lifetime >50000 hours
- 5-year warranty
Applications
- LED strip lighting
- Indoor LED lighting
- LED decorative lighting
- LED architectural lighting
Datasheets
Videos
Additional Resources
Paskelbta: 2020-01-24
| Atnaujinta: 2024-07-17