MEAN WELL PLN-30 Switching Power Supplies
MEAN WELL PLN-30 single output switching power supplies feature 30W power and universal AC input. The fully isolated plastic case with IP64 design is perfect for indoor or outdoor installation and the device features short circuit, over-load, over-voltage, and over-temperature protection. MEAN WELL PLN-30 single output switching power supplies are free air convection cooled and 100% full load burn-in tested. Applications include LED lighting and moving signs.Features
- Universal AC input / Full range(up to 295VAC)
- Short circuit / Over current / Over voltage / Over temperature protection
- Cooling by free air convection
- Built-in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case with IP64 level
- Built-in active PFC function
- Passes LPS
- II Class power unit, no FG
- Class 2 power unit
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- 2 years warranty
Additional Resources
Paskelbta: 2008-05-28
| Atnaujinta: 2023-03-10