MEAN WELL LRS-50 Single Output Switching Power Supplies
MEAN WELL LRS-50 Single Output Switching Power Supplies are 50W enclosed type power supplies with a 30mm low-profile design. With an 85VAC to 264VAC input range, the LRS-50 power supplies provide an output voltage line of 3.3V, 5V, 12V, 15V, 24V, 36V, and 48V. In addition to a 90% high efficiency, the metallic mesh case enhances heat dissipation while operating in a -30°C to +70°C temperature range under air convection without a fan. The end system easily meets worldwide energy requirements by delivering a low no-load power consumption of less than 0.2W.Features
- Universal AC input/full range
- Withstand 300VAC surge input for 5 seconds
- No-load power consumption of <0.2W
- Miniature size and 1U low profile
- High operating temperature up to +70°C
- Protections
- Short circuit
- Overload
- Overvoltage
- Cooling by free air convection
- Compliance to IEC/EN 60335-1(PD3) and IEC/EN61558-1, -2-16 for household appliances
- Operating altitude up to 5000 meters
- Withstands 5G vibration test
- High efficiency, long life, and high reliability
- LED indicator for power on
- 100% full load burn-in test
- 3-year warranty
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipments, or apparatus
- Household appliances
Specifications
- Output
- 3.3VDC to 48VDC voltage range
- 1.1A to 10A rated current range
- 33W to 52.8W rated power range
- Input
- Voltage ranges
- 85VAC to 264VAC
- 120VDC to 373VDC
- 47HZ to 63Hz frequency range
- 80% to 90% efficiency range
- <0.75mA/240VAC leakage current
- Voltage ranges
- 99mm x 82mm x 30mm in dimension (LxWxH)
- Environmental
- Temperature ranges
- -30°C to +70°C operating
- -40°C to +85°C storage
- Humidity
- 20% to 90% working RH, non-condensing
- 10% to 95% storage RH
- ±0.03%/°C temperature coefficient (0 to +50°C)
- Vibration: 10Hz to 500Hz, 5G 10min./1 cycle, 60min. each along the X, Y, and Z axes
- Temperature ranges
Block Diagram
Paskelbta: 2019-07-31
| Atnaujinta: 2023-08-31