MEAN WELL LRS-100 Single Output Switching Power Supplies
MEAN WELL LRS-100 Single Output Switching Power Supplies are 100W enclosed-type power supplies with a 30mm low-profile design. With a full 85VAC to 264VAC input range, the LRS-100 power supplies provide an output voltage line of 3.3V, 5V, 12V, 15V, 24V, 36V, and 48V. In addition to the high efficiency of up to 91%, the metallic mesh case enhances heat dissipation in an operating temperature range of -30°C to +70°C under air convection without a fan. Delivering a low no-load power consumption (less than 0.3W), the end system meets worldwide energy requirements.Features
- Universal AC input/full range
- Withstands 300VAC surge input for 5s
- Protections
- Short circuit
- Overload
- Overvoltage
- Cooling by free air convection
- Miniature size and 1U low profile
- Compliance to IEC/EN 60335-1(PD3) and IEC/EN61558-1, -2-16 for household appliances
- Operating altitude up to 5000 meters
- Withstands 5G vibration test
- LED indicator for power on
- No-load power consumption of <0.3W
- 100% full load burn-in test
- High operating temperature up to +70°C
- High efficiency, long life, and high reliability
- 3-year warranty
Applications
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
- Electronic instruments, equipment, or apparatus
- Household appliances
Specifications
- Output
- 3.3VDC to 48VDC voltage range
- 23A to 20A rated current range
- 66W to 110.4W rated power range
- Input
- Voltage ranges
- 85VAC to 264VAC
- 120VDC to 373VDC
- 47Hz to 63Hz frequency range
- 84.5% to 91% efficiency range
- AC currents
- 1.9A/115VAC
- 1.2A/230VAC
- <0.75mA/240VAC leakage current
- Voltage ranges
- 129mm x 97mm x 30mm in dimension
- Environmental
- Temperature ranges
- -30°C to +70°C operating
- -40°C to +85°C storage
- Humidity
- 20% to 90% working RH, non-condensing
- 10% to 95% storage RH
- ±0.03%/°C temperature coefficient (0 to +50°C)
- Vibration: 10Hz to 500Hz, 5G 10min./1 cycle, 60min. each along the X, Y, and Z axes
- Temperature ranges
Block Diagram
Paskelbta: 2019-08-01
| Atnaujinta: 2023-08-31