MEAN WELL HBGC-300 LED Power Supplies
MEAN WELL HBGC-300 LED Power Supplies feature constant power (CP) mode, high-voltage output, and a built-in active power factor correction (PFC) function. These 300W units operate from 90VAC to 305VAC and offer up to 94.5% high efficiency. The fanless design operates at a temperature range of -40°C to 80°C under free-air convection, and the IP67 construction supports both indoor and outdoor installations. MEAN WELL HBGC-300 LED Power Supplies incorporate dimming methodologies to provide the optimal design flexibility for an LED lighting system, including bay, stage, and spotlighting.Features
- CP mode
- Wide 90VAC to 305VAC input voltage range
- Full power at 60% to 100% maximum current (constant power)
- Built-in active PFC function
- Up to 94.5% high efficiency
- IP67 design for indoor and outdoor installations
- Design flexibility
- 3-in-1 and DALI dimming solutions
- >50,000 hours typical lifetime
- 5-year warranty
Applications
- LED bay lighting
- LED stage lighting
- LED spotlighting
Block Diagram
Mechanical Drawing
Paskelbta: 2018-08-27
| Atnaujinta: 2023-01-19