MEAN WELL EPS-65 65W Single-Output Power Supplies
MEAN WELL EPS-65 65W Single-Output Power Supplies are a 4" x 2" series of switching power supplies that accept a universal AC input at full range. The EPS-45 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 11A output current, including those with an L-bracket and cover. These units operate in a temperature range of -30°C to +70°C and an altitude of up to 4000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-65 power supplies feature a power-on LED light and up to 90% efficiency while providing short-circuit, overload, and overvoltage protection.
Features
- Compact 4" x 2" footprint
- L-bracket + covered versions available
- 3.3VDC to 48VDC output voltage range
- 0 to 12A output current range
- <0.3W no-load power consumption
- Short-circuit, overload, and overvoltage protection
- Single output
- Power-on LED indicator light
- 47Hz to 63Hz input frequency range
- Efficiency up to 90%
- Operating altitude up to 4000m
- -30°C to +70°C temperature range
- 3-year warranty
Block Diagram
Paskelbta: 2018-12-10
| Atnaujinta: 2025-12-15