MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters

MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters feature an ultra-slim width of 52.5mm and easy installation on DIN rails. The series provides a 4:1 ultra-wide input voltage, -40°C to +85°C operating temperature range, 4KVDC I/O isolation, adjustable output voltage (±10%), and full protective functions. MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters offer two input options (9V to 36V or 18V to 75V) and various output options from 5V to 24V. The DDR-60 series is ideal for use in industrial control, communications systems, factory automation, and more.

Features

  • 52.5mm width
  • 4:1 ultra-wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • DC output adjustable (+-10%)
  • Cooling by free air convection
  • Can be installed on TS-35/7.5 or 15 DIN rails
  • Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
  • 4KVDC I/O isolation (reinforced isolation)
  • 3-year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical
  • Wireless networks
  • Telecom or datacom systems

Block Diagram

MEAN WELL DDR-60 60W DIN-Rail DC-DC Converters
Paskelbta: 2018-03-05 | Atnaujinta: 2022-12-31