Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode

Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode is a 1500W bidirectional diode designed to protect sensitive electronics from high‑energy voltage spikes. This diode offers a 33V reverse standoff voltage with a breakdown voltage of at least 36.7V, making it suitable for robust surge protection applications. The SMB15J33CAHE3 diode clamps transients to 53.3V and supports a peak pulse current of 28.14A under the 10/1000µs waveform. This diode is packaged in a DO‑214AA (SMB) surface‑mount form factor and is qualified to AEC‑Q101 automotive standards for high reliability. The SMB15J33CAHE3 TVS diode is fully compliant with RoHS requirements and ideal for general surge and ESD protection in automotive and industrial systems.

Features

  • 1500W Peak Pulse Power Dissipation (PPPM)
  • 100A peak forward surge current (IFSM)
  • AEC-Q101 qualified
  • Excellent clamping capability
  • High temperature soldering at 260°C / 10 seconds at terminals
  • -55°C to 175°C operating junction temperature range
  • Halogen-free “Green” device
  • Moisture Sensitivity Level 1 (MSl 1)
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant
  • ESD protection of data lines in accordance with IEC 61000-4-2, ±30kV(air), ±30kV (contact)

Applications

  • Automotive
  • Industrial systems

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) SMB15J33CAHE3 TVS Diode
Paskelbta: 2026-03-09 | Atnaujinta: 2026-03-11