Maxtena M1580HCT-22-P Passive GPS GLONASS Galileo Antenna

Maxtena M1580HCT-22-P Passive GPS GLONASS Galileo Antenna offers a low axial ratio, ultra-lightweight 2g package, and Helicore® technology. This antenna is designed for the GPS L1, GLONASS, and Galileo (E1) bands while the Helicore technology provides excellent pattern control, polarization purity, and high efficiency in a compact form factor. The ultra-lightweight design makes this antenna ideal for the most demanding, mechanically constrained platforms including handheld devices, asset tracking, and seismic recording instruments. Maxtena M1580HCT-22-P Antenna is constructed for embedded applications and features an integrated 3-pin connector.

Features

  • GPS, GLONASS, and Galileo (E1) bands
  • Low axial ratio
  • Integrated 3-pin connector
  • Ultra-lightweight 2g design
  • Ground plane independent

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Seismic recording instruments
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M
  • Handheld devices
Paskelbta: 2021-12-06 | Atnaujinta: 2022-03-11