Analog Devices / Maxim Integrated SC1905-EVK2400 Evaluation Kit

Analog Devices SC1905-EVK2400 Evaluation Kit is a platform for evaluating the performance of the SC1905 RF Power Amplifier Linearizers. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL), supporting signal bandwidths up to 100MHz. The SC1905-EVK2400 Evaluation Kit offers ease of use, an integrated RFin/RFout solution, a smaller power supply, a heat sink, and an enclosure.

Features

  • Frequency ranges:
    • SC1905-EVK3400: 3300MHz–3800MHz
    • SC1905-EVk2400: 2300MHz–2700MHz
  • RFin/RFout PA linearizer SoC in standard CMOS
    • Fully adaptive correction
  • 10MHz, 13MHz, 15.36MHz, 19.2MHz, 20MHz, 26MHz, and 30.72MHz external reference clock support 
  • 1280mW power consumption
  • 698MHz to 3800MHz frequency range 
  • 5MHz to 100MHz input signal bandwidth 
  • 9mm x 9mm QFN package
  • -40°C to +105°C operating case temperature: 
  • Fully RoHS-compliant, green materials
  • Ease-of-use
    • Integrated RFin/RFout solution
    • Reduced SW development
  • Reduces system power consumption and OPEX
  • Reduces BOM costs, area, and total volume
    • Smaller power supply, heat sink, and enclosure
    • Small implementation size (<6.5cm2)

Applications

  • 4G and 5G cellular infrastructure
  • Single/multicarrier, multistandard: WCDMA, LTE, and TD-LTE
  • BTS amplifiers, RRH, booster amplifiers, repeaters, small cells, microcells, picocells, DAS, AAS, and MIMO systems
  • Wide range of PAs and output power
  • Amplifier: Class A/AB and Doherty
  • PA process: LDMOS, GaN, GaAs, and InGaP
  • Any application requiring PA linearization
Paskelbta: 2019-01-18 | Atnaujinta: 2023-04-21