Analog Devices / Maxim Integrated MAXREFDES220 Reference Design
Analog Devices Inc. MAXREFDES220 Reference Design includes everything to prototype finger-based heart rate and blood oxygen saturation level (SpO2) products. The board features the MAX30101 and MAX32664 to provide an integrated hardware and software solution for multiple finger-based applications. The MAX32664 firmware offers digital signal processing to process the data. The reference design also includes a tri-axis accelerometer to compensate for motion artifacts. An ADI MAX32630FTHR is provided to emulate a host system for easy development.Features
- MAX30101 heart rate monitor and pulse oximeter
- Tiny 5.6mm × 3.3mm × 1.55mm 14-pin optical module
- Integrated cover glass for optimal, robust performance
- Ultra-low power operation for mobile devices (< 1mW)
- Programmable sample rate and LED current for power savings
- High SNR (Signal-to-Noise) ratio, typically greater than 80dB
- MAX32664 sensor hub
- Maxim-licensed firmware provides complete algorithmic support for finger heart rate and blood oxygen saturation calculations
- Communicates with host controller over industry-standard I2C interface
- Secure firmware updates authenticated by the dedicated bootloader.
- 3-axis accelerometer provides greater accuracy
- Compensates for motion artifacts
Applications
- Portable medical devices
- Telemedicine
- Sensor hubs
- Android or iOS devices
Videos
Block Diagram
Paskelbta: 2018-05-29
| Atnaujinta: 2023-04-12