Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM17532 Step-Down Power Module

Analog Devices Himalaya uSLIC™ MAXM17532 Step-Down DC-DC Power Module integrates a controller, MOSFETs, inductor, and the compensation components all in a compact micro-SLIC package. The MAXM17532 operates from a 4.0V to 42V input voltage and supports an adjustable 0.9V to 5.5V output voltage.

The device supplies up to 100mA of load current and has a high level of integration to reduce design complexity and manufacturing risks. The  MAXM17532 uses peak-current-mode control and operates in pulse-width modulation (PWM) mode.

The Analog Devices MAXM17532 is available in a thermally enhanced, compact 10-pin 2.6mm x 3mm x 1.5mm micro-SLIC package, and is rated to operate over the full -40°C to +125°C industrial/automotive temperature range.

Features

  • Easy to use
    • Wide 4V to 42V Input
    • Adjustable 0.9V to 5.5V Output
    • ±1.75% Feedback-Voltage Accuracy
    • Up to 100mA Output Current Capability
    • Internally Compensated
    • All Ceramic Capacitors, and Ultracompact Solution Size

  • Flexible Design
    • Programmable Soft-Start and Prebias Startup
    • Open-Drain Power Good Output (RESET Pin)
    • Programmable EN/UVLO Threshold
  • High Efficiency
    • Fixed-Frequency PWM
    • Shutdown Current as Low as 1.2μA (typ)

  • Robust Operation
    • Hiccup Overcurrent Protection
    • Overtemperature Protection
    • -40°C to +125°C Industrial/Automotive Temperature Range

Applications

  • Industrial Sensors
  • Motor Encoder
  • 4mA-20mA Current-Loop Powered Sensors
  • High-Voltage LDO Replacement
  • HVAC and Building Control

Videos

Typical Application Circuit

Block Diagram - Analog Devices / Maxim Integrated Himalaya uSLIC™ MAXM17532 Step-Down Power Module
Paskelbta: 2017-12-06 | Atnaujinta: 2023-04-11