Analog Devices / Maxim Integrated MAX77840EVKIT PMIC Evaluation Kit

Analog Devices MAX77840EVKIT PMIC Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77840 battery management interface PMIC for smartphones. The kit consists of a board and the MINIQUSB with an extender board command module. The MAX77840 includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery; USB BC1.2 adapter type detection with proprietary ModelGauge fuel-gauging technology, and a Safeout LDO. The Analog Devices kit comes standard with the MAX77840 installed. MiniQUSB board with an extender board should be used that allows a PC to use a USB port to emulate an I2C 2-wire interface. A Windows® based graphical user interface (GUI) software is available for use with the kit.

Features

  • MAX77840EVKIT includes necessary components for device operation in addition to many components for added flexibility
  • Easy-to-use push-button interface for on-off control
  • Assembled and tested
  • 0Ω resistors in series with several key nodes to be able to isolate them and for added flexibility
  • Test points allow convenient access to nodes of interest
  • Jumper headers acting as both test points and shunts

Kit Contents

  • MAX77840 evaluation board
  • MINIQUSB interface board
  • MINIQUSB USB A-to-B 6ft cable

Required Equipment

  • MAX77840EVKIT evaluation board
  • Single-cell Lithium-ion (Li-ion) battery pack
  • Charging wall adapter or DC power supply capable of supplying 15.0V/3A
  • Standard USB Type A to Type B cable (included in the evaluation kit bundle)
  • PC running Windows 7 or above

Bench Setup

Mechanical Drawing - Analog Devices / Maxim Integrated MAX77840EVKIT PMIC Evaluation Kit
Paskelbta: 2021-08-30 | Atnaujinta: 2023-04-18