Analog Devices / Maxim Integrated MAX77324EVKIT Evaluation Kit

Analog Devices Inc. MAX77324EVKIT Evaluation Kit is used to design and evaluate high-efficiency synchronous step-down DC-DC converters with integrated MOSFETs. The MOSFETs operate over a 2.5V to 4.8V input voltage range, 0.6V to 2V output voltage range, and support up to 1.5A load current. ADI MAX77324 automatically transitions between PWM and SKIP modes of operation when the load condition changes.

Features

  • Proven PCB reference design and layout
  • Fully assembled and tested
  • Sense points for high-accuracy measurements
  • Test point and jumper for enable

Required Equipment

  • MAX77324EVKIT evaluation kit
  • Power supply with 6V and 1A capability
  • Two digital voltmeter (DVM)
  • Ammeter

Videos

Paskelbta: 2018-06-25 | Atnaujinta: 2023-04-11