Analog Devices / Maxim Integrated MAX5861 High-Density Downstream Cable Modulator
Analog Devices MAX5861 High-Density Downstream Cable Modulator is optimized for converged cable access platform (CCAP) hardware. MAX5861 performs baseband I/Q symbols to RF upconversion to digitally synthesize a selectable combination of Single-Carrier Quadrature Amplitude Modulation (SCQ-AM) and orthogonal frequency-division multiplexing (OFDM) blocks on a single radio frequency port. Analog Devices MAX5861 High-Density Downstream Cable Modulator SCQAM input port A accepts 10-bit Forward Error Correction (FEC)-encoded data for up to 160 (6MHz) individually programmable channels.Features
- 9dBm output power
- 0.9V, 1.8V operating supply voltage
- 2.975A operating supply current
- High-density cable downstream modulator
- Combines up to 6x 192MHz blocks of 32x 6MHz SCQAM channels and DOCSIS 3.1 OFDM channels
- Integrated 14-bit 4.9152Gsps RF-DAC
- ITU-T J.83 annex A, B, and C SCQAM channels
- IFFT processing D3.1 OFDM channels
- LVDS or SSTL 1.2/1.5 DDR data ports
- 1x 10-bit SCQAM port with 160-channel capacity
- 2x 9-bit OFDM ports with 6 OFDM-channel capacity
- 1MHz to 8MHz SCQAM
- 24MHz/48MHz/96MHz/192MHz OFDM
- 192MHz IFFT bypass mode
- Full SCQAM agility within 192MHz block
- Block agility within 1218MHz output bandwidth
- -40°C to +110°C operating temperature range
Applications
- DOCSIS 3.0/3.1 and DVB-C/C2
- CCAP, Edge QAM, CMTS
- Remote PHY, coax media converters
- Multi-dweller units (MDU), mini-headends
Block Diagram
Paskelbta: 2019-09-16
| Atnaujinta: 2023-04-22