Analog Devices / Maxim Integrated MAX40023/MAX40024 Single & Dual Amplifiers

Analog Devices MAX40023/MAX40024 Single & Dual Amplifiers are optimized for power-sensitive applications that require low noise and very low-leakage input current (bias current). The amplifiers consume less than 17µA (typ) of supply current per channel. They also feature incredibly low noise as low as 32nV/√Hz. The input bias current is <1pA at room temperature.

Features

  • Ultra-low <1pA input bias current
  • Low 17μA quiescent current (per op-amp)
  • Low 32nV/√Hz input-voltage noise
  • Internal EMI rejection
  • 1.6V to 3.6V supply voltage range
  • Power-saving shutdown mode
  • Available in 6-bump WLP and 6-pin SOT23 (single) and 9-bump WLP and 10-pin TDFN (dual)

Applications

  • Wearable medical
  • Industrial sensors
  • Battery-powered devices

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX40023/MAX40024 Single & Dual Amplifiers
Paskelbta: 2021-07-07 | Atnaujinta: 2023-04-10