Analog Devices / Maxim Integrated MAX40000/MAX40001 nanoPower Comparators

Analog Devices MAX40000/MAX40001 nanoPower Comparator is a tiny, single comparator with a built-in voltage reference ideal for various portable electronics applications. These applications include cell phones, portable instruments, and notebooks with extremely tight board space and power constraints. The Analog Devices MAX40000 has a push-pull output, and the MAX40001 has an open-drain output. The device offers a supply voltage range from 1.7V to 5.5V and consumes only 0.9µA of supply current. 

The MAX40000/MAX40001 also features internal filtering to provide high RF immunity, which is important in many portable applications. The device has a high-precision integrated reference that is factory trimmed to an initial accuracy of 1% and better than 2.5% over the entire temperature range. Internal reference voltage options include 1.252V, 1.66V, 1.94V, and 2.22V.

Features

  • Micropower Operating Current (0.9µA typ, 1.7µA max) Preserves Battery Power
  • Tiny 1.11mmx0.76mm 6-Bump WLP Package Saves Board Space
  • Internal Precision Reference Saves Space and Cost of an External Reference
  • < 1% at Room Temperature, < 2.5% Over Temp Reference
  • Multiple Reference Voltages (1.252V, 1.66V, 1.94V, and 2.22V)
  • Input Voltage Range = -0.2V to 5.7V
  • Supply Voltage Range (1.7V to 5.5V) Allows Operation from 1.8V, 2.5V, 3V, and 5V Supplies
  • < 10µs Propagation Delay
  • Push-Pull Output

Applications

  • Cell Phones
  • Electronic Toys
  • Level Detectors
  • Notebook Computers
  • Portable Medical Instruments/Wearables
  • Tablets and Consumer Accessories

Functional Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX40000/MAX40001 nanoPower Comparators
Paskelbta: 2017-05-17 | Atnaujinta: 2025-08-19